ECQE2105KF9 vs MEF-105K0250DB1201 feature comparison

ECQE2105KF9 Panasonic Electronic Components

Buy Now Datasheet

MEF-105K0250DB1201 Hua Jung Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PANASONIC CORP HUA JUNG COMPONENTS CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature FLAME PROOF FLAME PROOF; NON-INDUCTIVE
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 20 mm
JESD-609 Code e3 e3
Length 18.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Packing Method AMMO PACK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Shape WIRE WIRE
Width 7.4 mm
Base Number Matches 1 1
Manufacturer Series MEF

Compare ECQE2105KF9 with alternatives

Compare MEF-105K0250DB1201 with alternatives