Part Details for ECQE2105KF9 by Panasonic Electronic Components
Overview of ECQE2105KF9 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQE2105KF9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E2105KF9
|
Avnet Americas | Cap Film 1uF 250V PET 10% (18.5 X 7.4 X 20mm) Radial 5mm 105?C T/R - Tape and Reel (Alt: ECQ-E2105KF9) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Container: Reel | 0 |
|
$0.1678 / $0.1829 | Buy Now |
Part Details for ECQE2105KF9
ECQE2105KF9 CAD Models
ECQE2105KF9 Part Data Attributes
|
ECQE2105KF9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2105KF9
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 7.4 mm |
Alternate Parts for ECQE2105KF9
This table gives cross-reference parts and alternative options found for ECQE2105KF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2105KF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MEB-105K0250DB1154 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE2105KF9 vs MEB-105K0250DB1154 |
MEF-105K0250DT1203 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE2105KF9 vs MEF-105K0250DT1203 |
MMC105J250RDK | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | ECQE2105KF9 vs MMC105J250RDK |
MMCF0250K10500000150 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | ECQE2105KF9 vs MMCF0250K10500000150 |
QXK2E105KTPTZHFP | Nichicon Corporation | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ECQE2105KF9 vs QXK2E105KTPTZHFP |
MMC105K250RDK | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | ECQE2105KF9 vs MMC105K250RDK |
NMR-S105K250F2 | NIC Components Corp | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE2105KF9 vs NMR-S105K250F2 |
MMX105K250BGK | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | ECQE2105KF9 vs MMX105K250BGK |
FMPE105K2E | MERITEK Electronics Corporation | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | ECQE2105KF9 vs FMPE105K2E |
MEF-105K0250DB1209 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE2105KF9 vs MEF-105K0250DB1209 |