ECQE10273MJF9 vs ECQE10273MJF feature comparison

ECQE10273MJF9 Panasonic Electronic Components

Buy Now Datasheet

ECQE10273MJF Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.027 µF 0.027 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 18 mm 13 mm
JESD-609 Code e3 e3
Length 21 mm 21 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TR BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 125 V 125 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 1

Compare ECQE10273MJF9 with alternatives

Compare ECQE10273MJF with alternatives