ECQE10273MJF9 vs 800MPW273JHVKO feature comparison

ECQE10273MJF9 Panasonic Electronic Components

Buy Now Datasheet

800MPW273JHVKO Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.027 µF 0.027 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 18 mm
JESD-609 Code e3 e2
Length 21 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Packing Method TR
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 125 V 800 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Terminal Finish TIN Tin/Copper (Sn/Cu)
Terminal Shape WIRE WIRE
Width 6 mm
Base Number Matches 1 1
Rohs Code Yes

Compare ECQE10273MJF9 with alternatives

Compare 800MPW273JHVKO with alternatives