ECP050G vs CMM6004-SC-0L0T feature comparison

ECP050G TriQuint Semiconductor

Buy Now Datasheet

CMM6004-SC-0L0T Mimix Broadband

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TRIQUINT SEMICONDUCTOR INC MIMIX BROADBAND INC
Reach Compliance Code compliant unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 12.5 dB 13.5 dB
Input Power-Max (CW) 22 dBm 20 dBm
JESD-609 Code e0 e3
Operating Frequency-Max 2300 MHz 3000 MHz
Operating Frequency-Min 1800 MHz 250 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type NARROW BAND MEDIUM POWER WIDE BAND MEDIUM POWER
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 3 2

Compare ECP050G with alternatives

Compare CMM6004-SC-0L0T with alternatives