CMM6004-SC-0L0T MACOMBuy Now Datasheet |
CMM6004-SC-0G0T MACOMBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | Transferred |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | CELERITEK INC |
Reach Compliance Code | compliant | unknown |
Characteristic Impedance | 50 Ω | 50 Ω |
Construction | COMPONENT | COMPONENT |
Gain | 13.5 dB | 13.5 dB |
Input Power-Max (CW) | 20 dBm | 20 dBm |
JESD-609 Code | e3 | e3 |
Operating Frequency-Max | 3000 MHz | 3000 MHz |
Operating Frequency-Min | 250 MHz | 50 MHz |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | WIDE BAND MEDIUM POWER |
Terminal Finish | Matte Tin (Sn) | Matte Tin (Sn) |
Base Number Matches | 2 | 2 |
Package Description | ROHS COMPLIANT, SMT, SOT-89, 3 PIN | |