ECNT-24.000M-GA vs ECNT-24.000M-VA feature comparison

ECNT-24.000M-GA Ecliptek Corporation

Buy Now Datasheet

ECNT-24.000M-VA Ecliptek Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description RESISTANCE WELD PACKAGE-2 RESISTANCE WELD PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT CUT CRYSTAL; TRAY AT CUT CRYSTAL; TRAY
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 2000 µW 2000 µW
Frequency Stability 0.0015% 0.0015%
Frequency Tolerance 10 ppm 10 ppm
JESD-609 Code e0 e0
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare ECNT-24.000M-GA with alternatives

Compare ECNT-24.000M-VA with alternatives