Datasheets
ECNT-24.000M-GA by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 24 MHz, RESISTANCE WELD PACKAGE-2

Part Details for ECNT-24.000M-GA by Ecliptek Corporation

Overview of ECNT-24.000M-GA by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10073228-10000MLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch
10018783-10000MLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch
10108777-10000MLF Amphenol Communications Solutions PCI Express Press fit

Part Details for ECNT-24.000M-GA

ECNT-24.000M-GA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECNT-24.000M-GA Part Data Attributes

ECNT-24.000M-GA Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
ECNT-24.000M-GA Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 24 MHz, RESISTANCE WELD PACKAGE-2
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Package Description RESISTANCE WELD PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Additional Feature AT CUT CRYSTAL; TRAY
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE
Drive Level 2000 µW
Frequency Stability 0.0015%
Frequency Tolerance 10 ppm
JESD-609 Code e0
Load Capacitance 18 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 24 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance 60 Ω
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for ECNT-24.000M-GA

This table gives cross-reference parts and alternative options found for ECNT-24.000M-GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECNT-24.000M-GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECMT-24.000M-G3TR QUARTZ CRYSTAL RESONATOR, 24 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECNT-24.000M-GA vs ECMT-24.000M-G3TR
ECNT-24.000M-VTR QUARTZ CRYSTAL RESONATOR, 24 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECNT-24.000M-GA vs ECNT-24.000M-VTR
ECNT-24.000M-LTR QUARTZ CRYSTAL RESONATOR, 24 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECNT-24.000M-GA vs ECNT-24.000M-LTR
ECNT-24.000M-VA QUARTZ CRYSTAL RESONATOR, 24 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECNT-24.000M-GA vs ECNT-24.000M-VA
ECMT-24.000MA QUARTZ CRYSTAL RESONATOR, 24 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECNT-24.000M-GA vs ECMT-24.000MA
ECMT-24.000M-VTR QUARTZ CRYSTAL RESONATOR, 24 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECNT-24.000M-GA vs ECMT-24.000M-VTR
ECNT-24.000M-I2TR QUARTZ CRYSTAL RESONATOR, 24 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECNT-24.000M-GA vs ECNT-24.000M-I2TR
ECMT-24.000M-LTR QUARTZ CRYSTAL RESONATOR, 24 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECNT-24.000M-GA vs ECMT-24.000M-LTR
ECNT-24.000M-L2 QUARTZ CRYSTAL RESONATOR, 24 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECNT-24.000M-GA vs ECNT-24.000M-L2
ECNT-24.000M-L2A QUARTZ CRYSTAL RESONATOR, 24 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECNT-24.000M-GA vs ECNT-24.000M-L2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECNT-24.000M-GA by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECNT-24.000M-GA by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECNT-24.000M-GA would you like to use for your alert(s)?
  • Please alert me when ECNT-24.000M-GA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECNT-24.000M-GA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECNT-24.000M-GA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECNT-24.000M-GA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECNT-24.000M-GA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECNT-24.000M-GA by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: