ECHA401LIN181MR25T vs LAS2G181MELB25 feature comparison

ECHA401LIN181MR25T Chemi-Con

Buy Now Datasheet

LAS2G181MELB25 Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 950 mA 950 mA
Surface Mount NO NO
Terminal Shape FLAT SNAP-IN
Base Number Matches 2 1
Samacsys Manufacturer Nichicon
Leakage Current 0.8 mA
Packing Method Bulk
Tan Delta 0.2
Terminal Pitch 10 mm

Compare ECHA401LIN181MR25T with alternatives

Compare LAS2G181MELB25 with alternatives