ECHA401LIN181MR25T vs 400VXG180MEFCSN30X25 feature comparison

ECHA401LIN181MR25T Chemi-Con

Buy Now Datasheet

400VXG180MEFCSN30X25 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 950 mA 1160 mA
Surface Mount NO NO
Terminal Shape FLAT SNAP-IN
Base Number Matches 2 1
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 0.80498 mA
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Tan Delta 0.2
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm

Compare ECHA401LIN181MR25T with alternatives

Compare 400VXG180MEFCSN30X25 with alternatives