ECEV1AA331P
vs
AVS337M10F24B
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 3933
, 3933
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e0
e0
Leakage Current
0.033 mA
0.033 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TAPE
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
390 mA
330 mA
Series
ECE (SERIES S POLAR)
AVS(10 VOLT)
Size Code
3933
3933
Surface Mount
YES
YES
Tan Delta
0.26
0.26
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn95Pb5)
Terminal Shape
FLAT
FLAT
Base Number Matches
1
2
ESR
1300 mΩ
Height
10.2 mm
Length
10 mm
Manufacturer Series
AVS
Width
8.3 mm
Compare ECEV1AA331P with alternatives
Compare AVS337M10F24B with alternatives