ECEV1AA331P vs VFV337M010S0ANG03K feature comparison

ECEV1AA331P Panasonic Electronic Components

Buy Now Datasheet

VFV337M010S0ANG03K Teapo Electronic Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PANASONIC CORP TEAPO ELECTRONIC CORP
Package Description , 3933 , 3933
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e0
Leakage Current 0.033 mA
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 390 mA 330 mA
Series ECE (SERIES S POLAR) FV
Size Code 3933 3933
Surface Mount YES
Tan Delta 0.26
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape FLAT
Base Number Matches 1 1
Height 10.2 mm
Length 10 mm
Width 8.3 mm

Compare ECEV1AA331P with alternatives

Compare VFV337M010S0ANG03K with alternatives