ECET1VA273FE vs ECET1VA273FY feature comparison

ECET1VA273FE Panasonic Electronic Components

Buy Now Datasheet

ECET1VA273FY Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 27000 µF 27000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 40 mm 40 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 15 mΩ 15 mΩ
Leakage Current 2.91633 mA 2.91633 mA
Length 50 mm 50 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 6260 mA 6260 mA
Surface Mount NO NO
Tan Delta 0.35 0.35
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare ECET1VA273FE with alternatives

Compare ECET1VA273FY with alternatives