ECEC2WB181CA vs MAL215927181E3 feature comparison

ECEC2WB181CA Panasonic Electronic Components

Buy Now Datasheet

MAL215927181E3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP VISHAY INTERTECHNOLOGY INC
Package Description , ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 921 mΩ 1000 mΩ
JESD-609 Code e3 e3
Leakage Current 0.85381 mA 0.81 mA
Length 45 mm 45 mm
Manufacturer Series TS-HB
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 870 mA 1070 mA
Series ECE-CB
Surface Mount NO NO
Tan Delta 0.15
Terminal Finish Tin (Sn) MATTE TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Multilayer No
Packing Method BULK

Compare ECEC2WB181CA with alternatives

Compare MAL215927181E3 with alternatives