ECEB2AU4R7S vs UVP2A4R7MEA1CC feature comparison

ECEB2AU4R7S Panasonic Electronic Components

Buy Now Datasheet

UVP2A4R7MEA1CC Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0141 mA 0.0141 mA
Manufacturer Series SU VP
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 40 mA 47 mA
Surface Mount NO NO
Tan Delta 0.08 0.1
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.22.00
JESD-609 Code e0
Packing Method BULK
Terminal Finish Tin/Lead (Sn/Pb)

Compare ECEB2AU4R7S with alternatives

Compare UVP2A4R7MEA1CC with alternatives