ECEB2AU4R7S vs NRSA4R7M100V5X11F1 feature comparison

ECEB2AU4R7S Panasonic Electronic Components

Buy Now Datasheet

NRSA4R7M100V5X11F1 NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0141 mA 0.0141 mA
Manufacturer Series SU
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 40 mA 45 mA
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.22.00.20
Diameter 5 mm
ESR 28300 mΩ
JESD-609 Code e3
Length 11 mm
Package Style Radial
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2 mm

Compare ECEB2AU4R7S with alternatives

Compare NRSA4R7M100V5X11F1 with alternatives