ECCM7PA18-32.768MTR
vs
NKS3JAB1-32.7680-15
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
PERICOM SEMICONDUCTOR CORP
Package Description
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
AT-CUT CRYSTAL; TAPE AND REEL
BULK; AT-CUT CRYSTAL
Aging
3 PPM/YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
10 µW
Frequency Stability
0.0015%
0.002%
Frequency Tolerance
10 ppm
20 ppm
JESD-609 Code
e4
e4
Load Capacitance
18 pF
15 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
32.768 MHz
32.768 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Physical Dimension
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch)
Series Resistance
60 Ω
40 Ω
Surface Mount
YES
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Gold (Au)
Base Number Matches
1
2
ECCN Code
EAR99
Compare ECCM7PA18-32.768MTR with alternatives
Compare NKS3JAB1-32.7680-15 with alternatives