NKS3JAB1-32.7680-15
vs
ECCM7AA12-32.768MTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
BULK; AT-CUT CRYSTAL
AT CUT CRYSTAL; TAPE AND REEL
Aging
5 PPM/FIRST YEAR
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
100 µW
Frequency Stability
0.002%
0.005%
Frequency Tolerance
20 ppm
50 ppm
JESD-609 Code
e4
e4
Load Capacitance
15 pF
12 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
32.768 MHz
32.768 MHz
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-20 °C
-10 °C
Physical Dimension
L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch)
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance
40 Ω
60 Ω
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
Compare NKS3JAB1-32.7680-15 with alternatives
Compare ECCM7AA12-32.768MTR with alternatives