ECC06DJXN-S1136 vs 11-8289-014-000-041 feature comparison

ECC06DJXN-S1136 Sullins Connector Solutions

Buy Now Datasheet

11-8289-014-000-041 KYOCERA Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC KYOCERA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Sullins
Additional Feature COMPLIANT FIT POLARIZED
Body Breadth 0.37 inch 0.313 inch
Body Depth 0.61 inch 0.69 inch
Body Length 0.856 inch 1.46 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE SQ PIN-SKT
Filter Feature NO NO
Insertion Force-Max 177.92 N
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 2.54 mm
Plating Thickness 30u inch 10u inch
Reference Standard UL UL, CSA
Terminal Length 0.565 inch 0.614 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 12 14
Withdrawl Force-Min 44.48 N
Base Number Matches 1 3
Board Mounting Option SPLIT BOARD LOCK
Contact Gender MALE
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1050AC/DC V
Insulation Resistance 1000000000 Ω
Insulator Color GRAY
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
Polarization Key POLARIZED KEY
Rated Current (Signal) 1 A
UL Flammability Code 94V-0

Compare ECC06DJXN-S1136 with alternatives