Part Details for 11-8289-014-000-041 by KYOCERA Corporation
Overview of 11-8289-014-000-041 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 11-8289-014-000-041
11-8289-014-000-041 CAD Models
11-8289-014-000-041 Part Data Attributes
|
11-8289-014-000-041
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
11-8289-014-000-041
KYOCERA Corporation
Board Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.313 inch | |
Body Depth | 0.69 inch | |
Body Length | 1.46 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050AC/DC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.614 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |