Part Details for EC1345HST-27.000M by Ecliptek Corporation
Overview of EC1345HST-27.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for EC1345HST-27.000M
EC1345HST-27.000M CAD Models
EC1345HST-27.000M Part Data Attributes
|
EC1345HST-27.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1345HST-27.000M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 27 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Manufacturer Series | EC13 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EC1345HST-27.000M
This table gives cross-reference parts and alternative options found for EC1345HST-27.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1345HST-27.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC3645TTS-27.000M | LVCMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, CERAMIC , SMD, 4 PIN | Abracon Corporation | EC1345HST-27.000M vs EC3645TTS-27.000M |
SIT9003AC-33-33EQ-27.00000 | LVCMOS Output Clock Oscillator, 27MHz Nom, | SiTime Corporation | EC1345HST-27.000M vs SIT9003AC-33-33EQ-27.00000 |
EC5645ETTTS-27.000M | LVCMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC1345HST-27.000M vs EC5645ETTTS-27.000M |
EP1345HSTTS-27.000M | CRYSTAL OSCILLATOR, CLOCK, 27 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EC1345HST-27.000M vs EP1345HSTTS-27.000M |
EP1345HSTPD-27.000M | CRYSTAL OSCILLATOR, CLOCK, 27 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EC1345HST-27.000M vs EP1345HSTPD-27.000M |
EH1345HSTTS-27.120M | CRYSTAL OSCILLATOR, CLOCK, 27.12 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EC1345HST-27.000M vs EH1345HSTTS-27.120M |
EH1345ETTTS-27.120M | CRYSTAL OSCILLATOR, CLOCK, 27.12 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1345HST-27.000M vs EH1345ETTTS-27.120M |
EC5645TTS-27.000M | LVCMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC1345HST-27.000M vs EC5645TTS-27.000M |
SIT9003AI-83-33DB-27.00000 | LVCMOS Output Clock Oscillator, 27MHz Nom, | SiTime Corporation | EC1345HST-27.000M vs SIT9003AI-83-33DB-27.00000 |
EH1345HSETTTS-27.120M | CRYSTAL OSCILLATOR, CLOCK, 27.12 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EC1345HST-27.000M vs EH1345HSETTTS-27.120M |