EC5625TTS-8.000M vs ASSFLP-8.0000MHZ-RC02 feature comparison

EC5625TTS-8.000M Ecliptek Corporation

Buy Now Datasheet

ASSFLP-8.0000MHZ-RC02 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ECLIPTEK CORP ABRACON LLC
Part Package Code SMD 2.0mm x 2.5mm
Pin Count 4
Manufacturer Package Code SMD 2.0mm x 2.5mm
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 10 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 1.0mm 5.0mm x 3.2mm x 1.3mm
Rise Time-Max 10 ns 10 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)
Base Number Matches 2 1
Number of Terminals 4

Compare ASSFLP-8.0000MHZ-RC02 with alternatives