Part Details for ASSFLP-8.0000MHZ-RC02 by Abracon Corporation
Overview of ASSFLP-8.0000MHZ-RC02 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASSFLP-8.0000MHZ-RC02
ASSFLP-8.0000MHZ-RC02 CAD Models
ASSFLP-8.0000MHZ-RC02 Part Data Attributes:
|
ASSFLP-8.0000MHZ-RC02
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASSFLP-8.0000MHZ-RC02
Abracon Corporation
CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; BULK | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASSFLP-8.0000MHZ-RC02
This table gives cross-reference parts and alternative options found for ASSFLP-8.0000MHZ-RC02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASSFLP-8.0000MHZ-RC02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA1003DL2-008.0000VAO | CMOS Output Clock Oscillator, 8MHz Nom | Microchip Technology Inc | ASSFLP-8.0000MHZ-RC02 vs DSA1003DL2-008.0000VAO |
ASSFLP-8.0000MHZ-RD08 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | ASSFLP-8.0000MHZ-RC02 vs ASSFLP-8.0000MHZ-RD08 |
ASSFLP-8.0000MHZ-RD06 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | ASSFLP-8.0000MHZ-RC02 vs ASSFLP-8.0000MHZ-RD06 |
ASSFLP-8.0000MHZ-RC04 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | ASSFLP-8.0000MHZ-RC02 vs ASSFLP-8.0000MHZ-RC04 |
DSA1001BL2-008.0000VAO | CMOS Output Clock Oscillator, 8MHz Nom | Microchip Technology Inc | ASSFLP-8.0000MHZ-RC02 vs DSA1001BL2-008.0000VAO |
ASSFLP-8.0000MHZ-RC12 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | ASSFLP-8.0000MHZ-RC02 vs ASSFLP-8.0000MHZ-RC12 |
DSA1001BL2-008.0000TVAO | CMOS Output Clock Oscillator, 8MHz Nom | Microchip Technology Inc | ASSFLP-8.0000MHZ-RC02 vs DSA1001BL2-008.0000TVAO |
ASSFLP-8.0000MHZ-RD16 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | ASSFLP-8.0000MHZ-RC02 vs ASSFLP-8.0000MHZ-RD16 |
DSC1003CI2-008.0000 | CMOS Output Clock Oscillator, 8MHz Nom | Microchip Technology Inc | ASSFLP-8.0000MHZ-RC02 vs DSC1003CI2-008.0000 |
ASSFLP-8.0000MHZ-RD03-T | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | ASSFLP-8.0000MHZ-RC02 vs ASSFLP-8.0000MHZ-RD03-T |