EC5625ETTTS-27.000M vs ASDMB-27.000MHZ-LR-T feature comparison

EC5625ETTTS-27.000M Abracon Corporation

Buy Now Datasheet

ASDMB-27.000MHZ-LR-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description SMD, 4 PIN QFN, 4 PIN
Reach Compliance Code compliant unknown
Base Number Matches 2 1
Factory Lead Time 26 Weeks
Samacsys Manufacturer ABRACON
Additional Feature TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH; 2.5 AND 1.8V ALSO AVAILABLE
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 27 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 10 KOHM, 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.85mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.3 V
Supply Voltage-Min 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %

Compare EC5625ETTTS-27.000M with alternatives

Compare ASDMB-27.000MHZ-LR-T with alternatives