-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator, 27MHz Nom, QFN, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5852
|
Newark | Mems Osc Xo 27.000Mhz Lvcmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMB-27.000MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6500 / $2.0900 | Buy Now |
DISTI #
535-ASDMB-27.000MHZ-LR-TTR-ND
|
DigiKey | MEMS OSC XO 27.000MHZ LVCMOS SMD Min Qty: 1000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8848 | Buy Now |
DISTI #
815-ASDMB27000MHZLRT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 27.000MHZ LVCMOS SMD RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 27.000MHz ±25ppm - -40°C to +85°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$1.6000 / $3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDMB-27.000MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMB-27.000MHZ-LR-T
Abracon Corporation
CMOS Output Clock Oscillator, 27MHz Nom, QFN, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | QFN, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH; 2.5 AND 1.8V ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ASDMB-27.000MHZ-LR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDMB-27.000MHZ-LR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC5625TTS-27.000M | CMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Abracon Corporation | ASDMB-27.000MHZ-LR-T vs EC5625TTS-27.000M |
EBRA53L2H-27.000M | CMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Abracon Corporation | ASDMB-27.000MHZ-LR-T vs EBRA53L2H-27.000M |
ASFLMB-27.000MHZ-LR-T | MEMS OSC XO 27.0000MHZ LVCMOS | Abracon Corporation | ASDMB-27.000MHZ-LR-T vs ASFLMB-27.000MHZ-LR-T |
EC5625ETTTS-27.000M | CMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Abracon Corporation | ASDMB-27.000MHZ-LR-T vs EC5625ETTTS-27.000M |