EC4SM1D-FREQ4-TR
vs
EC4SMS-FREQ4-TR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.60.00.80
|
|
Additional Feature |
AT CUT CRYSTAL
|
AT CUT CRYSTAL
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Drive Level |
1000 µW
|
1000 µW
|
Frequency Stability |
0.005%
|
0.01%
|
Frequency Tolerance |
30 ppm
|
50 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
18 pF
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
8.999 MHz
|
8.999 MHz
|
Operating Frequency-Min |
8 MHz
|
8 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
|
Physical Dimension |
L12.5XB4.95XH4 (mm)
|
L12.5XB4.95XH4 (mm)
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Silver (Ag)
|
SILVER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Manufacturer Series |
|
EC4SM
|
Series Resistance |
|
90 Ω
|
|
|
|
Compare EC4SM1D-FREQ4-TR with alternatives
Compare EC4SMS-FREQ4-TR with alternatives