EC4SMS-FREQ4-TR vs EC4SM1L-FREQ9 feature comparison

EC4SMS-FREQ4-TR Ecliptek Corporation

Buy Now Datasheet

EC4SM1L-FREQ9 Ecliptek Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant unknown
Additional Feature AT CUT CRYSTAL AT CUT CRYSTAL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.01% 0.002%
Frequency Tolerance 50 ppm 15 ppm
JESD-609 Code e4 e4
Manufacturer Series EC4SM
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 8.999 MHz 30 MHz
Operating Frequency-Min 8 MHz 24 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L12.5XB4.95XH4 (mm) L12.5XB4.95XH4 (mm)
Series Resistance 90 Ω
Surface Mount YES YES
Terminal Finish SILVER Silver (Ag)
Base Number Matches 1 1
HTS Code 8541.60.00.80
Load Capacitance 18 pF

Compare EC4SMS-FREQ4-TR with alternatives

Compare EC4SM1L-FREQ9 with alternatives