EC3SMM-T-S-FREQ1 vs EC3SME-FREQ1-TR feature comparison

EC3SMM-T-S-FREQ1 Ecliptek Corporation

Buy Now Datasheet

EC3SME-FREQ1-TR Ecliptek Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code not_compliant compliant
HTS Code 8541.60.00.80
Additional Feature AT CUT CRYSTAL AT CUT CRYSTAL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - 3RD OVERTONE PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.0015% 0.005%
Frequency Tolerance 10 ppm 30 ppm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 29.999 MHz 4.999 MHz
Operating Frequency-Min 24.576 MHz 3.579545 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L12.5XB4.95XH4 (mm) L12.5XB4.95XH4 (mm)
Series Resistance 150 Ω
Surface Mount YES YES
Terminal Finish Silver (Ag) SILVER
Base Number Matches 2 2
Pbfree Code No
Load Capacitance 18 pF
Manufacturer Series EC3SM

Compare EC3SMM-T-S-FREQ1 with alternatives

Compare EC3SME-FREQ1-TR with alternatives