EC3SMK-S-FREQ1-TR vs EC3SMM-S-FREQ3 feature comparison

EC3SMK-S-FREQ1-TR Ecliptek Corporation

Buy Now Datasheet

EC3SMM-S-FREQ3 Ecliptek Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code not_compliant not_compliant
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature AT CUT CRYSTAL AT CUT CRYSTAL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.002% 0.0015%
Frequency Tolerance 15 ppm 10 ppm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 4.999 MHz 7.999 MHz
Operating Frequency-Min 3.579545 MHz 6 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L12.5XB4.95XH4 (mm) L12.5XB4.95XH4 (mm)
Series Resistance 200 Ω 120 Ω
Surface Mount YES YES
Terminal Finish Silver (Ag) Silver (Ag)
Base Number Matches 1 1

Compare EC3SMK-S-FREQ1-TR with alternatives

Compare EC3SMM-S-FREQ3 with alternatives