EC3SMM-S-FREQ3 vs EC3SM1K-FREQ2TR feature comparison

EC3SMM-S-FREQ3 Ecliptek Corporation

Buy Now Datasheet

EC3SM1K-FREQ2TR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code not_compliant unknown
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature AT CUT CRYSTAL AT CUT CRYSTAL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.0015% 0.002%
Frequency Tolerance 10 ppm 15 ppm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 7.999 MHz 5.999 MHz
Operating Frequency-Min 6 MHz 5 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L12.5XB4.95XH4 (mm) L12.5XB4.85XH5.18 (mm)
Series Resistance 120 Ω
Surface Mount YES YES
Terminal Finish Silver (Ag) Silver (Ag)
Base Number Matches 1 1
Load Capacitance 18 pF

Compare EC3SMM-S-FREQ3 with alternatives

Compare EC3SM1K-FREQ2TR with alternatives