Datasheets
EC3SMB-14-FREQ2TR by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN

Part Details for EC3SMB-14-FREQ2TR by Ecliptek Corporation

Overview of EC3SMB-14-FREQ2TR by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EC3SMB-14-FREQ2TR

EC3SMB-14-FREQ2TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EC3SMB-14-FREQ2TR Part Data Attributes

EC3SMB-14-FREQ2TR Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EC3SMB-14-FREQ2TR Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Package Description RESISTANCE WELD SEAL, SMD, 4 PIN
Reach Compliance Code not_compliant
HTS Code 8541.60.00.80
Additional Feature AT CUT; TAPE AND REEL
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 1000 µW
Frequency Stability 0.01%
Frequency Tolerance 50 ppm
JESD-609 Code e4
Load Capacitance 14 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 5.999 MHz
Operating Frequency-Min 5 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch)
Series Resistance 150 Ω
Surface Mount YES
Terminal Finish Silver (Ag)

Alternate Parts for EC3SMB-14-FREQ2TR

This table gives cross-reference parts and alternative options found for EC3SMB-14-FREQ2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3SMB-14-FREQ2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EC3SMA-14-FREQ2TR QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SMB-14-FREQ2TR vs EC3SMA-14-FREQ2TR
EC3SM-14-FREQ2 QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SMB-14-FREQ2TR vs EC3SM-14-FREQ2
EC3SMB-14-FREQ2 QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SMB-14-FREQ2TR vs EC3SMB-14-FREQ2
EC3SMA-14-FREQ2 QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SMB-14-FREQ2TR vs EC3SMA-14-FREQ2
Part Number Description Manufacturer Compare
EC3SMA-14-FREQ2 QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SMB-14-FREQ2TR vs EC3SMA-14-FREQ2
EC3SMB-14-FREQ2 QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SMB-14-FREQ2TR vs EC3SMB-14-FREQ2
EC3SMA-14-FREQ2TR QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SMB-14-FREQ2TR vs EC3SMA-14-FREQ2TR
EC3SM-14-FREQ2 QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SMB-14-FREQ2TR vs EC3SM-14-FREQ2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC3SMB-14-FREQ2TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC3SMB-14-FREQ2TR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EC3SMB-14-FREQ2TR would you like to use for your alert(s)?
  • Please alert me when EC3SMB-14-FREQ2TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC3SMB-14-FREQ2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC3SMB-14-FREQ2TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC3SMB-14-FREQ2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC3SMB-14-FREQ2TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC3SMB-14-FREQ2TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: