EC3SM1K-S-FREQ1TR vs EC3SMK-S-FREQ1 feature comparison

EC3SM1K-S-FREQ1TR Ecliptek Corporation

Buy Now Datasheet

EC3SMK-S-FREQ1 Ecliptek Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code unknown not_compliant
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature AT CUT CRYSTAL AT CUT CRYSTAL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 15 ppm 15 ppm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 4.999 MHz 4.999 MHz
Operating Frequency-Min 3.579545 MHz 3.579545 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L12.5XB4.85XH5.18 (mm) L12.5XB4.95XH4 (mm)
Series Resistance 200 Ω 200 Ω
Surface Mount YES YES
Terminal Finish Silver (Ag) Silver (Ag)
Base Number Matches 1 1
Pbfree Code No

Compare EC3SM1K-S-FREQ1TR with alternatives

Compare EC3SMK-S-FREQ1 with alternatives