Part Details for EC3SM1K-S-FREQ1TR by Ecliptek Corporation
Overview of EC3SM1K-S-FREQ1TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for EC3SM1K-S-FREQ1TR
EC3SM1K-S-FREQ1TR CAD Models
EC3SM1K-S-FREQ1TR Part Data Attributes
|
EC3SM1K-S-FREQ1TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3SM1K-S-FREQ1TR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 4.999 MHz | |
Operating Frequency-Min | 3.579545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L12.5XB4.85XH5.18 (mm) | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |
Alternate Parts for EC3SM1K-S-FREQ1TR
This table gives cross-reference parts and alternative options found for EC3SM1K-S-FREQ1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3SM1K-S-FREQ1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC3SM1L-S-FREQ1TR | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz | Ecliptek Corporation | EC3SM1K-S-FREQ1TR vs EC3SM1L-S-FREQ1TR |
EC3SM1J-S-FREQ1TR | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz | Ecliptek Corporation | EC3SM1K-S-FREQ1TR vs EC3SM1J-S-FREQ1TR |
EC3SM1K-S-FREQ1 | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz | Ecliptek Corporation | EC3SM1K-S-FREQ1TR vs EC3SM1K-S-FREQ1 |
EC3SMJ-S-FREQ1 | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | EC3SM1K-S-FREQ1TR vs EC3SMJ-S-FREQ1 |
EC3SMK-S-FREQ1-TR | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz | Ecliptek Corporation | EC3SM1K-S-FREQ1TR vs EC3SMK-S-FREQ1-TR |
EC3SMJ-S-FREQ1TR | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | EC3SM1K-S-FREQ1TR vs EC3SMJ-S-FREQ1TR |
EC3SMK-S-FREQ1 | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz | Ecliptek Corporation | EC3SM1K-S-FREQ1TR vs EC3SMK-S-FREQ1 |