EC3E-10-3.579545M-CL175 vs BB10F1-3.579545MHZ-TR feature comparison

EC3E-10-3.579545M-CL175 Ecliptek Corporation

Buy Now Datasheet

BB10F1-3.579545MHZ-TR ECS International Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ECLIPTEK CORP ECS INC INTERNATIONAL
Package Description RESISTANCE WELDED PACKAGE-3 HC49/US, 2 PIN
Reach Compliance Code unknown compliant
HTS Code 8541.60.00.30
Additional Feature AT-CUT CRYSTAL AMMO PACK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 2000 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e0 e1
Load Capacitance 10 pF 10 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 3.579545 MHz 3.579545 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch)
Series Resistance 200 Ω 200 Ω
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1 2

Compare EC3E-10-3.579545M-CL175 with alternatives

Compare BB10F1-3.579545MHZ-TR with alternatives