BB10F1-3.579545MHZ-TR
vs
E3UFA10-3.579545M-I2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ECS INC INTERNATIONAL
ECLIPTEK CORP
Package Description
HC49/US, 2 PIN
ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3
Reach Compliance Code
compliant
unknown
Additional Feature
AMMO PACK
AT-CUT CRYSTAL
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
2000 µW
1000 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e1
Load Capacitance
10 pF
10 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
3.579545 MHz
3.579545 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch)
L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch)
Series Resistance
200 Ω
200 Ω
Surface Mount
NO
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches
2
1
HTS Code
8541.60.00.30
Compare BB10F1-3.579545MHZ-TR with alternatives
Compare E3UFA10-3.579545M-I2 with alternatives