EC2600TTS40.000MTR
vs
EC2645TS-FREQ-OUT30
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Reach Compliance Code
unknown
compliant
Additional Feature
TRI-STATE FUNCTION; TAPE AND REEL
Fall Time-Max
7 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
50%
JESD-609 Code
e4
e4
Manufacturer Series
EC26
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Oscillator Type
HCMOS/TTL
HCMOS/LSTTL
Output Load
10 TTL, 15 pF
10 LS TTL, 15 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
7mm x 5mm x 1.6mm
Rise Time-Max
7 ns
5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD (39) OVER NICKEL (350)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Operating Frequency-Max
70 MHz
Operating Frequency-Min
1.544 MHz
Compare EC2600TTS40.000MTR with alternatives
Compare EC2645TS-FREQ-OUT30 with alternatives