EC1SMC-24.576M vs ABM63CA-24.576MHZ-B-T feature comparison

EC1SMC-24.576M Ecliptek Corporation

Buy Now Datasheet

ABM63CA-24.576MHZ-B-T Abracon Corporation

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ABRACON LLC
Package Description HC-49/UP, SMD, 2 PIN ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
Reach Compliance Code unknown compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT; BULK AT-CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR 10 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24.576 MHz 24.576 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Base Number Matches 1 1
Rohs Code Yes

Compare EC1SMC-24.576M with alternatives

Compare ABM63CA-24.576MHZ-B-T with alternatives