EC1SMA-25.000MTR
vs
EC4SMA-25.000M
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Package Description |
RESISTANCE WELDED, SMD, 2 PIN
|
RESISTANCE WELD SEAL, SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Additional Feature |
AT-CUT CRYSTAL; TAPE AND REEL
|
AT CUT; BULK
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1000 µW
|
1000 µW
|
Frequency Stability |
0.01%
|
0.01%
|
Frequency Tolerance |
50 ppm
|
50 ppm
|
JESD-609 Code |
e0
|
e4
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Physical Dimension |
L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch)
|
L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch)
|
Series Resistance |
40 Ω
|
40 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Silver (Ag)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EC1SMA-25.000MTR with alternatives
Compare EC4SMA-25.000M with alternatives