EC1SMA-25.000M vs CMS8-A1B1C240-25.0D18 feature comparison

EC1SMA-25.000M Ecliptek Corporation

Buy Now Datasheet

CMS8-A1B1C240-25.0D18 Cardinal Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP CARDINAL COMPONENTS INC
Package Description RESISTANCE WELDED, SMD, 2 PIN ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; BULK AT-CUT CRYSTAL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 50 ppm 50 ppm
JESD-609 Code e0 e3
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -10 °C
Physical Dimension L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) D3.0XH8.9 (mm)/D0.118XH0.35 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 1 1
Pbfree Code Yes

Compare EC1SMA-25.000M with alternatives

Compare CMS8-A1B1C240-25.0D18 with alternatives