EC10QS10 vs BAV99 feature comparison

EC10QS10 KYOCERA Corporation

Buy Now Datasheet

BAV99 MERITEK Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KYOCERA CORP MERITEK ELECTRONICS CORP
Package Description MINIATURE PACKAGE-2 SOT-23, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SERIES CONNECTED, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V 1.25 V
JESD-30 Code R-PDSO-C2 R-PDSO-G3
Non-rep Pk Forward Current-Max 20 A 2 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.89 A 0.215 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 75 V
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form C BEND GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 72
Rohs Code Yes
Breakdown Voltage-Min 75 V
Power Dissipation-Max 0.225 W
Reference Standard MIL-STD-750
Reverse Current-Max 2.5 µA
Reverse Recovery Time-Max 0.006 µs
Reverse Test Voltage 70 V

Compare EC10QS10 with alternatives