EC10QS10
vs
BAV99_R1_00001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NIHON INTER ELECTRONICS CORP
PANJIT INTERNATIONAL INC
Package Description
MINIATURE PACKAGE-2
SOT-23, 3 PIN
Pin Count
2
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.70
Additional Feature
LOW POWER LOSS
Configuration
SINGLE
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
0.715 V
JESD-30 Code
R-PDSO-C2
R-PDSO-G3
Non-rep Pk Forward Current-Max
20 A
4 A
Number of Elements
1
2
Number of Phases
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current-Max
0.89 A
0.15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
YES
YES
Technology
SCHOTTKY
Terminal Form
C BEND
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Rohs Code
Yes
Samacsys Manufacturer
PANJIT
Application
GENERAL PURPOSE
JEDEC-95 Code
TO-236AB
JESD-609 Code
e3
Power Dissipation-Max
0.25 W
Reverse Recovery Time-Max
0.004 µs
Terminal Finish
TIN
Compare EC10QS10 with alternatives
Compare BAV99_R1_00001 with alternatives