EC103M2 vs EC103M2AP feature comparison

EC103M2 New Jersey Semiconductor Products Inc

Buy Now Datasheet

EC103M2AP Teccor

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC TECCOR ELECTRONICS INC
Package Description CYLINDRICAL, O-PBCY-W3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Date Of Intro 2019-10-31
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.05 mA 0.05 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Voltage 600 V 600 V
Repetitive Peak Reverse Voltage 600 V 600 V
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 4 2
Qualification Status Not Qualified

Compare EC103M2AP with alternatives