EC103M2AP vs TCR22-2 feature comparison

EC103M2AP Teccor

Buy Now Datasheet

TCR22-2 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TECCOR ELECTRONICS INC LITTELFUSE INC
Package Description CYLINDRICAL, O-PBCY-T3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
DC Gate Trigger Current-Max 0.05 mA 0.2 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Voltage 600 V 50 V
Repetitive Peak Reverse Voltage 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 2 2
Rohs Code Yes
Circuit Commutated Turn-off Time-Nom 50 µs
Critical Rate of Rise of Off-State Voltage-Min 75 V/us
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
Leakage Current-Max 0.001 mA
Non-Repetitive Pk On-state Cur 20 A
On-State Voltage-Max 1.5 V
On-state Current-Max 1500 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C

Compare EC103M2AP with alternatives