EC103D vs BT169D,116 feature comparison

EC103D New Jersey Semiconductor Products Inc

Buy Now Datasheet

BT169D,116 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC NXP SEMICONDUCTORS
Package Description CYLINDRICAL, O-PBCY-W3 PLASTIC, TO-92 VARIANT, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 4 2
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code SOT54
Factory Lead Time 4 Weeks
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 100 µs
Critical Rate of Rise of Off-State Voltage-Min 0.0005 V/us
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JESD-609 Code e3
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 9 A
On-state Current-Max 500 A
Operating Temperature-Max 125 °C
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 100 µA
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare BT169D,116 with alternatives