EC103D vs S4X8TS2RP1 feature comparison

EC103D Teccor

Buy Now Datasheet

S4X8TS2RP1 Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TECCOR ELECTRONICS INC LITTELFUSE INC
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3 ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom 50 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 30 V/us
DC Gate Trigger Current-Max 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Leakage Current-Max 0.05 mA
Non-Repetitive Pk On-state Cur 20 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 800 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Leakage Current-Max 1 µA
Repetitive Peak Off-state Voltage 400 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Trigger Device Type SCR
Base Number Matches 36 1

Compare EC103D with alternatives

Compare S4X8TS2RP1 with alternatives