EC103D vs EC103BRP feature comparison

EC103D Loras Industries Inc

Buy Now Datasheet

EC103BRP Teccor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LORAS INDUSTRIES INC TECCOR ELECTRONICS INC
Package Description CYLINDRICAL, O-PBCY-W3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 4 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e0
Leakage Current-Max 0.05 mA
Non-Repetitive Pk On-state Cur 20 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 800 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -60 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Leakage Current-Max 1 µA
Repetitive Peak Off-state Voltage 400 V 200 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 4 1
Repetitive Peak Reverse Voltage 200 V

Compare EC103D with alternatives

Compare EC103BRP with alternatives