EC103D vs P0102AA feature comparison

EC103D New Jersey Semiconductor Products Inc

Buy Now Datasheet

P0102AA Tag Semiconductors Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC TAG SEMICONDUCTORS LTD
Package Description CYLINDRICAL, O-PBCY-W3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Voltage 400 V 100 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 4 2
Rohs Code No
Circuit Commutated Turn-off Time-Nom 200 µs
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JESD-609 Code e0
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 10 A
On-State Voltage-Max 1.7 V
On-state Current-Max 500 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -45 °C
Terminal Finish Tin/Lead (Sn/Pb)