EC103C1 vs BT168E,112 feature comparison

EC103C1 Littelfuse Inc

Buy Now Datasheet

BT168E,112 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LITTELFUSE INC NXP SEMICONDUCTORS
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 PLASTIC, SC-43A, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE SENSITIVE GATE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 20 V/us 500 V/us
DC Gate Trigger Current-Max 0.012 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e3
Leakage Current-Max 0.05 mA 0.1 mA
Moisture Sensitivity Level 2
Non-Repetitive Pk On-state Cur 20 A 8 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 800 A 500 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -60 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Voltage 300 V 500 V
Repetitive Peak Reverse Voltage 300 V 500 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 5 1
Manufacturer Package Code SOT54
Circuit Commutated Turn-off Time-Nom 100 µs
Peak Reflow Temperature (Cel) 260
Repetitive Peak Off-state Leakage Current-Max 100 µA
Time@Peak Reflow Temperature-Max (s) 30

Compare EC103C1 with alternatives

Compare BT168E,112 with alternatives