EC103C1 vs T107A1 feature comparison

EC103C1 Loras Industries Inc

Buy Now Datasheet

T107A1 Teccor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LORAS INDUSTRIES INC TECCOR ELECTRONICS INC
Package Description CYLINDRICAL, O-PBCY-W3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 20 V/us 8 V/us
DC Gate Trigger Current-Max 0.012 mA 0.5 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 6 mA
JEDEC-95 Code TO-92 TO-202AB
JESD-30 Code O-PBCY-W3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 0.05 mA 0.01 mA
Non-Repetitive Pk On-state Cur 20 A 15 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 800 A 4000 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -60 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 4 A
Repetitive Peak Off-state Leakage Current-Max 1 µA 2 µA
Repetitive Peak Off-state Voltage 300 V 100 V
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Trigger Device Type SCR SCR
Base Number Matches 3 3
Part Package Code SFM
Pin Count 3
Additional Feature SENSITIVE GATE
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 45 µs
Repetitive Peak Reverse Voltage 100 V

Compare EC103C1 with alternatives

Compare T107A1 with alternatives