EC103B1RP vs BT169DAMO feature comparison

EC103B1RP Teccor

Buy Now Datasheet

BT169DAMO NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TECCOR ELECTRONICS INC NXP SEMICONDUCTORS
Package Description CYLINDRICAL, O-PBCY-T3 PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.012 mA 0.2 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Voltage 200 V 400 V
Repetitive Peak Reverse Voltage 200 V 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 100 µs
Critical Rate of Rise of Off-State Voltage-Min 25 V/us
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JESD-609 Code e3
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 8 A
On-state Current-Max 500 A
Operating Temperature-Max 125 °C
Terminal Finish MATTE TIN

Compare EC103B1RP with alternatives

Compare BT169DAMO with alternatives